Durakool SRA3 Series Solid State Relay, 25 A Load, Panel Mount, 480 V ac Load, 250V ac Control
- RS Stock No.:
- 276-6032
- Mfr. Part No.:
- SRA3Z-25K-A
- Brand:
- Durakool
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 276-6032
- Mfr. Part No.:
- SRA3Z-25K-A
- Brand:
- Durakool
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durakool | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 40V ac | |
| Minimum Control Voltage | 90V ac | |
| Maximum Control Voltage | 250V ac | |
| Series | SRA3 | |
| Contact Configuration | 3PST-NO (3 N/O) | |
| Switching Function | Zero Cross | |
| Width | 75mm | |
| Length | 106mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 38mm | |
| Select all | ||
|---|---|---|
Brand Durakool | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type Panel | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 40V ac | ||
Minimum Control Voltage 90V ac | ||
Maximum Control Voltage 250V ac | ||
Series SRA3 | ||
Contact Configuration 3PST-NO (3 N/O) | ||
Switching Function Zero Cross | ||
Width 75mm | ||
Length 106mm | ||
Standards/Approvals RoHS Compliant | ||
Height 38mm | ||
- COO (Country of Origin):
- CN
The Durakool three phase solid state relay has LED control input indicator with zero crossover switching.
Captive finger protection covers for terminals
Minimum load current 0.1A
Related links
- Durakool SRA3 Series Solid State Relay Panel Mount 250V ac Control
- Durakool SRA3 Series Solid State Relay Panel Mount 250V ac Control
- Durakool SRA3 Series Solid State Relay Panel Mount 32V dc Control
- Durakool SRA3 Series Solid State Relay Panel Mount 32V dc Control
- Durakool SRA1 Series Solid State Relay Panel Mount 250V ac Control
- Durakool SDA1 Series Solid State Relay DIN Rail Mount 250V ac Control
- Durakool SRA1 Series Solid State Relay Panel Mount 250V ac Control
- Durakool SDA1 Series Solid State Relay DIN Rail Mount 250V ac Control
