- RS Stock No.:
- 804-0475
- Mfr. Part No.:
- 0920083
- Brand:
- Phoenix Contact
26 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$27.82
(exc. GST)
$30.60
(inc. GST)
Units | Per unit |
1 - 249 | $27.82 |
250 + | $27.13 |
- RS Stock No.:
- 804-0475
- Mfr. Part No.:
- 0920083
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Sensor/Actuator Terminal Block
Professional range of wire to wire Phoenix Contact sensor/actuator terminal blocks
Grey
Wire to Wire
24-12 Wire Gauge Range
Wire to Wire
24-12 Wire Gauge Range
Specifications
Attribute | Value |
---|---|
Colour | Black |
Number of Levels | Single |
Series | USIG |
American Wire Gauge | 20 → 6AWG |
Termination Method | Screw |
Fused | Yes |
Current Rating | 10A |
Voltage Rating | 500 V |
Model Number | USIG |