Omron G3PH-5150B 5-24VDC Series Solid State Relay, 150 A Load, Surface Mount, 480 V ac Load, 24V dc Control
- RS Stock No.:
- 266-2769
- Mfr. Part No.:
- G3PH-5150B DC5-24
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 266-2769
- Mfr. Part No.:
- G3PH-5150B DC5-24
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 150A | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 180V ac | |
| Maximum Control Voltage | 24V dc | |
| Minimum Control Voltage | 5V | |
| Series | G3PH-5150B 5-24VDC | |
| Terminal Type | Screw | |
| Contact Configuration | SPST-NO | |
| Switching Function | Zero Cross Switching | |
| On State Resistance | 100mΩ | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cULus standards, EN standards (TÜV certification) | |
| Output Type | Thyristor | |
| Off State Leakage Current | 60mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 150A | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 180V ac | ||
Maximum Control Voltage 24V dc | ||
Minimum Control Voltage 5V | ||
Series G3PH-5150B 5-24VDC | ||
Terminal Type Screw | ||
Contact Configuration SPST-NO | ||
Switching Function Zero Cross Switching | ||
On State Resistance 100mΩ | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cULus standards, EN standards (TÜV certification) | ||
Output Type Thyristor | ||
Off State Leakage Current 60mA | ||
- COO (Country of Origin):
- JP
Omron G3PH-5150B 5-24VDC Series Solid State Relay, 150A Maximum Load Current, 480V AC Maximum Load Voltage - G3PH-5150B 5-24VDC
This solid-state relay is a high-current switching device designed for industrial control systems, enabling AC load switching with a DC control signal. It operates in environments requiring robust thermal tolerance and reliable electrical isolation, and is configured as a single-pole single-throw normally open contact suitable for surface mounting with screw terminals.
Features and Benefits:
• Handles 150A continuous current for heavy-duty switching
• Supports load voltages up to 480V AC for high-voltage applications
• Accepts 5-24V DC control for flexible drive interfacing
• Employs zero-cross switching to reduce transient stress
• Low on-state resistance of 100mΩ to minimise conduction losses
• Off-state leakage of 60mA to quantify standby current behaviour
• Supports load voltages up to 480V AC for high-voltage applications
• Accepts 5-24V DC control for flexible drive interfacing
• Employs zero-cross switching to reduce transient stress
• Low on-state resistance of 100mΩ to minimise conduction losses
• Off-state leakage of 60mA to quantify standby current behaviour
Applications
• Suitable for heating-element control in industrial ovens
• Ideal for motor speed and phase switching in machinery
• Used for power-distribution switching in automation racks
• Can be used for lamp and lighting-system control in commercial installations
• Used for replacing electromechanical relays in vibration-prone equipment
• Ideal for motor speed and phase switching in machinery
• Used for power-distribution switching in automation racks
• Can be used for lamp and lighting-system control in commercial installations
• Used for replacing electromechanical relays in vibration-prone equipment
What Terminal arrangement does it provide for panel fitting?
Connections are implemented via screw-type terminals to secure conductors in surface-mounted assemblies.
How does it perform under elevated ambient temperature?
The device is specified to operate up to 100°C, supporting installations with substantial thermal loads.
Which load voltage range is suitable for switching?
It is intended for AC loads with a minimum operational voltage of 180V AC up to a maximum of 480V AC.
What switching technology is used on the output stage?
The output uses a phototriac coupler to isolate and drive the AC switching element.
Are there recognised safety approvals associated with the unit?
The component conforms to recognised cULus and EN standards with TÜV certification for industrial deployment.
Related links
- Omron G3PH-5075B 5-24VDC Series Solid State Relay Surface Mount 24 V dc, 240V ac Control
- Omron G3NA-410B-UTU 5-24VDC Series Solid State Relay Surface Mount 4V dc Control
- Omron G3NA-290B-UTU-2 5-24VDC Series Solid State Relay Surface Mount 4V dc Control
- Omron G3PH Series Solid State Relay DIN Rail Mount 30V ac/dc Control
- Omron G3PH Series Solid State Relay DIN Rail Mount 30V ac/dc Control
- Omron G3R-O Series Solid State Relay DIN Rail Mount 32V Control
- Omron G3R-OA202SZN-UTU 5-24VDC Series Solid State Relay Plug-in Mount 32 V dc, 264V ac
- Omron G3PA-430B-VD-2 12-24VDC Series Solid State Relay DIN Rail Mount 24V dc Control
