Omron G3NA-410B-UTU 5-24VDC Series Solid State Relay, 10 A Load, Surface Mount, 480 V ac Load, 24V Control

Subtotal (1 unit)*

$141.21

(exc. GST)

$155.33

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 6 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$141.21

*price indicative

RS Stock No.:
266-2746
Mfr. Part No.:
G3NA-410B-UTU DC5-24
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Solid State Relay

Maximum Load Current

10A

Mount Type

Surface

Maximum Load Voltage

480V ac

Minimum Load Voltage

200V ac

Maximum Control Voltage

24V

Minimum Control Voltage

5V

Series

G3NA-410B-UTU 5-24VDC

Terminal Type

Screw

Contact Configuration

SPST-NO

On State Resistance

100mΩ

Minimum Operating Temperature

-30°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Standards/Approvals

No

Height

58mm

Width

43mm

Off State Leakage Current

5mA

Output Type

Photocoupler

COO (Country of Origin):
CN

Omron G3NA-410B-UTU 5-24VDC Series Solid State Relay, 10A Load Current, 5-24V Control Voltage - G3NA-410B-UTU 5-24VDC


This solid-state relay provides silent, contactless switching for AC loads using a DC control signal. It is designed for surface mounting and offers single-pole single-throw normally open operation suitable for industrial control and automation environments. The device employs zero-cross switching to reduce electrical stress during turn-on and is intended for moderate-power applications where compact, screw-terminal connections are required.

Features and Benefits:


• 10 A load capacity enabling medium-current switching
• 480V AC maximum load voltage for high-voltage compatibility
• 5-24V control range allowing flexible DC drive levels
• Zero-cross switching reduces inrush and electromagnetic interference
• 100 mΩ on-state resistance minimises conduction losses
• 5 mA off-state leakage current limits unwanted load energisation

Applications


• Suitable for resistive heater control in process equipment
• Ideal for motorised valve switching in automation panels
• Used with PLC outputs for non-mechanical load switching
• Can be used for lighting control in industrial installations
• Suitable for temperature control systems in production lines

What Terminal arrangement does it use for wiring?


Screw-type terminals are provided for both control and load connections to facilitate secure electrical and mechanical attachment.

How does ambient temperature affect operation?


The device is rated to operate from -30 °C up to 80 °C, so ventilation and heat dissipation should be considered in high-temperature installations.

What switching behaviour should be expected at turn-on?


Because it uses zero-cross switching, the relay commutates the AC load near the voltage zero crossing, reducing switch stress and electromagnetic interference during energisation.

How Compact is the device footprint for panel integration?


The relay is intended for surface mounting and has a Compact footprint with a width of 43mm and a height of 58mm to assist tight panel layouts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy