Omron G3PH-5075B 5-24VDC Series Solid State Relay, 75 A Load, Surface Mount, 480 V ac Load, 24 V dc, 240V ac Control

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
266-2768
Mfr. Part No.:
G3PH-5075B DC5-24
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Solid State Relay

Maximum Load Current

75A

Mount Type

Surface

Maximum Load Voltage

480V ac

Minimum Load Voltage

180V ac

Maximum Control Voltage

24V dc, 240V dc

Minimum Control Voltage

5V

Series

G3PH-5075B 5-24VDC

Terminal Type

Screw

Contact Configuration

SPST-NO

On State Resistance

100mΩ

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Standards/Approvals

TÜV, EN, cULus

Output Type

Thyristor

Off State Leakage Current

60mA

COO (Country of Origin):
JP

Omron G3PH-5075B 5-24VDC Series Solid State Relay, 75A Maximum Load Current, 480V AC Maximum Load Voltage - G3PH-5075B 5-24VDC


This solid-state relay is designed to switch AC loads in industrial control systems using a low-voltage DC drive. It provides a non-mechanical switching solution suitable for panel or surface mounting and is intended for applications requiring rapid, silent switching of AC supplies while maintaining Compact installation.

Features and Benefits:


• 75A continuous load capability supports high-current circuits
• 480V AC maximum load voltage enables heavy-duty AC switching
• 5-24V DC control accommodates standard automation outputs
• Zero-cross switching reduces inrush and electromagnetic interference
• 100 mΩ on-state resistance minimises conduction losses
• 60 mA off-state leakage supports safe quiescent behaviour

Applications


• Suitable for industrial heater control using resistive loads
• Ideal for motor soft-start circuits in automation panels
• Used for switching lighting banks in commercial installations
• Can be used for retrofit of solid-state control in production lines

What Terminal type does it provide for secure wiring?


It uses screw terminals to ensure robust conductor retention and straightforward field wiring.

What ambient temperature range can it operate within?


It is rated to operate between -30°C and 80°C for use across varied industrial environments.

How does this device handle AC switching at low voltages?


The minimum load voltage acceptance is 180V AC, so it requires AC systems at or above that level for reliable switching.

What approvals ensure suitability for regulated installations?


It carries TÜV, EN and cULus approvals indicating conformity with recognised safety standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy