Omron G3PE-235B 12-24VDC Series Solid State Relay, 35 A Load, Screw, DIN Rail Mount, 264 V ac Load, 24V dc Control

Subtotal (1 unit)*

$165.11

(exc. GST)

$181.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 17 November 2026
  • Plus 7 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$165.11

*price indicative

RS Stock No.:
266-2759
Distrelec Article No.:
301-62-886
Mfr. Part No.:
G3PE-235B DC12-24
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Solid State Relay

Maximum Load Current

35A

Mount Type

Screw, DIN Rail

Maximum Load Voltage

264V ac

Minimum Load Voltage

100V ac

Maximum Control Voltage

24V dc

Minimum Control Voltage

12V dc

Series

G3PE-235B 12-24VDC

Terminal Type

Screw

Contact Configuration

SPST-NO

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL (File No.E64562), CSA (File No.LR35535) and TÜV (File No.R50124433, EN60947-4-3)

Height

100mm

Width

44.5mm

Output Type

Triac

Off State Leakage Current

20mA

COO (Country of Origin):
JP

Omron G3PE-235B 12-24VDC Series Solid State Relay, 35A Load Current, 264V AC Load Voltage - G3PE-235B 12-24VDC


This solid-state relay provides mains switching for industrial control and automation equipment, delivering contactless AC load switching with a single-pole single-throw normally open configuration. It is designed for panel or DIN-rail installation and accepts a low-voltage DC control signal to switch AC loads in machines and process systems, operating across a wide ambient temperature range.

Features and Benefits:


• 35A load current capability for high-current switching applications
• Zero-cross switching reduces inrush and electromagnetic interference
• 9.6–30V control voltage range for compatibility with common PLC outputs
• 264V AC maximum load voltage for use on industrial supply voltages
• 20mA off-state leakage to limit unwanted current flow when open
• Screw Terminal and DIN-rail mount for straightforward installation

Applications


• Suitable for heater control in industrial ovens and furnaces
• Ideal for controlling motor soft-start circuits in machinery
• Used for switching AC loads in automated assembly lines
• Can be used for load management in HVAC plant systems
• Suitable for integration with PLCs in factory automation racks

What Terminal types and mounting options are provided for panel wiring?


Connections are via screw terminals and the unit is compatible with DIN-rail mounting for tidy panel incorporation.

What ambient temperatures can it tolerate during operation?


The device operates over a temperature span from -30°C to 80°C to suit many industrial environments.

How does the switching function affect electrical stress on loads?


The zero-cross switching mode engages at the AC waveform crossover, lowering switch-on stress and reducing transient current peaks.

What approvals cover installation in regulated systems?


The unit is authorised under UL, CSA and TÜV filings relevant to its functional category for use in conforming installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy