RS PRO Solid State Relay, 40 A Load, Panel Mount, Surface Mount Mount, 600 Vrms Load, 32V dc Control
- RS Stock No.:
- 253-7298
- Brand:
- RS PRO
Subtotal (1 unit)*
$176.34
(exc. GST)
$193.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $176.34 |
*price indicative
- RS Stock No.:
- 253-7298
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 40A | |
| Mount Type | Panel Mount, Surface Mount | |
| Maximum Load Voltage | 600Vrms | |
| Minimum Load Voltage | 48Vrms | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 3V dc | |
| Contact Configuration | SPST | |
| Switching Function | Random | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solid State Relay | ||
Maximum Load Current 40A | ||
Mount Type Panel Mount, Surface Mount | ||
Maximum Load Voltage 600Vrms | ||
Minimum Load Voltage 48Vrms | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 3V dc | ||
Contact Configuration SPST | ||
Switching Function Random | ||
Output Type SCR | ||
- COO (Country of Origin):
- IN
RS PRO Solid-State Relays - SCR Output
RS PRO is proud to introduce a high-performing range of solid-state relays with SCR outputs. SCR stand for silicon-controlled rectifier. During application, the device detects the input signal and generates a gate voltage to trigger the SCR which starts the current flow through the output circuit.
These SCR solid-state relays switch high-power loads rapidly and reliably without any mechanical wear or arc formation. They can handle high voltages and currents, making them suitable for industrial and power control applications.
Why Would You Choose an SCR Solid-State Relay?
Additionally, SCR solid-state relays offer other benefits such as silent operation, high switching speeds, and improved efficiency. They are less prone to electromagnetic interference and have better resistance to shock and vibration compared to electromechanical relays.
Features and Benefits
Specifications
Applications
Each
$84.98
Each
$85.72
- RS Stock No. 2537292
Each
$164.80
Each
$152.07
Related links
- RS PRO Solid State Relay 600 Vrms Load, 32V dc Control
- RS PRO 001 SJDA Series Solid State Relay Panel Mount 32V dc Control
- RS PRO 001 SJDA Series Solid State Relay Panel Mount 32V dc Control
- RS PRO 001 SJDA Series Solid State Relay Panel Mount 32V dc Control
- Celduc SKL Series Solid State Relay 600 Vrms Load, 32V dc Control
- RS PRO 001 SKDA Series Solid State Relay Panel Mount 32V dc Control
- RS PRO 001 SJDA Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom DR22 Series Solid State Relay DIN Rail Mount 32V dc Control











