Panasonic AQY Series Solid State Relay, 1 A Load, PCB Mount, 60 V ac/dc Load

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.29

(exc. GST)

$5.82

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9$5.29
10 - 99$5.11
100 - 249$5.02
250 - 499$4.82
500 +$4.61

*price indicative

RS Stock No.:
247-4257
Mfr. Part No.:
AQY212GSZ
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Maximum Load Current

1A

Product Type

Solid State Relay

Mount Type

PCB

Maximum Load Voltage

60V ac/dc

Series

AQY

Terminal Type

Through Hole

Contact Configuration

SPST

Switching Function

AC/DC Switching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Output Type

MOSFET

Capacitance

0.8pF

Off State Leakage Current

10nA

COO (Country of Origin):
TH
The Panasonic's AQY series of PhotoMOS relays are mosfet-enabled solid-state relays, that feature low off-state leakage current and stable on-resistance over the component lifetime. This component is typically used in applications like measuring instruments like tester, etc. and in security and disaster-preventing systems where it is used in I/O for alarm and security devices, etc. This is dual use (AC/DC) component, rated for load voltage of 60 V and load current of 1 A.

Low on resistance

Broad line-up of high capacity types

Related links