Panasonic AQY Series Solid State Relay, 1.25 A Load, PCB Mount, 60 V ac/dc Load
- RS Stock No.:
- 247-4250
- Mfr. Part No.:
- AQY212G2S
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.91
(exc. GST)
$7.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 114 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $6.91 |
| 10 - 24 | $6.65 |
| 25 - 49 | $6.52 |
| 50 + | $6.26 |
*price indicative
- RS Stock No.:
- 247-4250
- Mfr. Part No.:
- AQY212G2S
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 1.25A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 60V ac/dc | |
| Series | AQY | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Switching Function | AC/DC Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Capacitance | 0.8pF | |
| Off State Leakage Current | 10nA | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Solid State Relay | ||
Maximum Load Current 1.25A | ||
Mount Type PCB | ||
Maximum Load Voltage 60V ac/dc | ||
Series AQY | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Switching Function AC/DC Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Capacitance 0.8pF | ||
Off State Leakage Current 10nA | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- JP
The Panasonic's AQY series of PhotoMOS relays are mosfet-enabled solid-state relays, that feature low off-state leakage current and stable on-resistance over the component lifetime. This component is typically used in applications like measuring instruments like tester, etc. and in security and disaster-preventing systems where it is used in I/O for alarm and security devices, etc. This is dual use (AC/DC) component, rated for load voltage of 60 V and load current of 1.25 A.
Low on resistance
Broad line-up of high capacity types
Related links
- Panasonic AQY Series Solid State Relay PCB Mount, 60 V ac/dc Load
- Panasonic AQY Series Solid State Relay Surface Mount, 60 V ac/dc Load
- Panasonic AQY Series Solid State Relay PCB Mount, 60 V ac/dc Load
- Panasonic AQY Series Solid State Relay PCB Mount, 60 V ac/dc Load
- Panasonic AQY Series Solid State Relay PCB Mount, 60 V ac/dc Load
- Panasonic AQY Series Solid State Relay PCB Mount 1.25V Control
- Panasonic AQY Series Solid State Relay PCB Mount 1.25V Control
- Panasonic AQY Series Solid State Relay Surface Mount, 60 V ac/dc Load
