Panasonic AQY Series Solid State Relay, 1.1 A Load, Surface Mount, 60 V ac/dc Load
- RS Stock No.:
- 247-4252
- Mfr. Part No.:
- AQY212GHAX
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save $242.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$4,871.00
(exc. GST)
$5,358.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $4.871 | $4,871.00 | - |
| 2000 - 9000 | $4.75 | $4,750.00 | $242.00 |
| 10000 + | $4.631 | $4,631.00 | $2,400.00 |
*price indicative
- RS Stock No.:
- 247-4252
- Mfr. Part No.:
- AQY212GHAX
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 1.1A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 60V ac/dc | |
| Series | AQY | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Switching Function | AC/DC Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Capacitance | 0.8pF | |
| Output Type | MOSFET | |
| Off State Leakage Current | 10nA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Solid State Relay | ||
Maximum Load Current 1.1A | ||
Mount Type Surface | ||
Maximum Load Voltage 60V ac/dc | ||
Series AQY | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Switching Function AC/DC Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Capacitance 0.8pF | ||
Output Type MOSFET | ||
Off State Leakage Current 10nA | ||
- COO (Country of Origin):
- TH
The Panasonic signal relay with contact arrangement of 1 form A, it is rated for load current of 1 A, and load voltage of 60 V. This device comes in a 4-pin, DIL surface mount package design, and it comes in a tape and reel packaging.
High insulation, I/O isolation voltage of 5,000 Vrms
The improved performance relative to mercury or mechanical relays
Related links
- Panasonic AQY Series Solid State Relay Surface Mount, 60 V ac/dc Load
- Panasonic AQY Series Solid State Relay Surface Mount, 60 V ac/dc Load
- Panasonic AQY Series Solid State Relay Surface Mount, 60 V ac/dc Load
- Panasonic AQY Series Solid State Relay Surface Mount, 60 V ac/dc Load
- Panasonic AQY Series Solid State Relay PCB Mount, 60 V ac/dc Load
- Panasonic AQY Series Solid State Relay PCB Mount, 60 V ac/dc Load
- Panasonic AQY Series Solid State Relay PCB Mount, 60 V ac/dc Load
- Panasonic AQY Series Solid State Relay PCB Mount, 60 V ac/dc Load
