Panasonic AQY Series Solid State Relay, 550 mA Load, Surface Mount, 60 V ac/dc Load
- RS Stock No.:
- 247-4244
- Mfr. Part No.:
- AQY212EHAX
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$3,561.00
(exc. GST)
$3,917.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $3.561 | $3,561.00 | - |
| 2000 - 9000 | $3.472 | $3,472.00 | 2% |
| 10000 + | $3.385 | $3,385.00 | 4% |
*price indicative
- RS Stock No.:
- 247-4244
- Mfr. Part No.:
- AQY212EHAX
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 550mA | |
| Mount Type | Surface | |
| Maximum Load Voltage | 60V ac/dc | |
| Series | AQY | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | AC/DC Switching | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Capacitance | 0.8pF | |
| Output Type | MOSFET | |
| Off State Leakage Current | 10nA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Solid State Relay | ||
Maximum Load Current 550mA | ||
Mount Type Surface | ||
Maximum Load Voltage 60V ac/dc | ||
Series AQY | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Switching Function AC/DC Switching | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Capacitance 0.8pF | ||
Output Type MOSFET | ||
Off State Leakage Current 10nA | ||
The Panasonic's PhotoMOS relays are mosfet-enabled solid-state relays that feature low off-state leakage current and stable on-resistance over the component lifetime. These relays offer low CxR values, high optical isolation between input and output, and DC, as well as AC/DC load ratings. Features include high switching speed, long operational life, and high vibration and shock resistance with no arcing, bounce, or switching noise. The operating voltage and current for this relay is 60 V and 500 mA respectively.
High I/O isolation voltage of 5,000 V
Controls low-level analogue signals and high sensitivity and low on-resistance
Low-level off state leakage current of max. 1 μA
Related links
- Panasonic AQY Series Solid State Relay Surface Mount, 60 V ac/dc Load
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic AQY Series Solid State Relay PCB Mount, 60 V ac/dc Load
- Panasonic AQY Series Solid State Relay PCB Mount 1.25V Control
- Panasonic AQV Series Solid State Relay Surface Mount, 60 V ac/dc Load
- Panasonic AQY Series Solid State Relay Surface Mount, 60 V ac/dc Load
- Panasonic AQY Series Solid State Relay Surface Mount, 60 V ac/dc Load
- Panasonic AQY Series Solid State Relay Surface Mount, 60 V ac/dc Load
