Panasonic AQV Series Solid State Relay, 550 mA Load, Surface Mount, 60 V ac/dc Load
- RS Stock No.:
- 247-4200
- Mfr. Part No.:
- AQV212A
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $1.00
View bulk pricing optionsSubtotal (1 unit)*
$5.19
(exc. GST)
$5.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 150 unit(s) ready to ship from another location
- Plus 61 unit(s) shipping from 16 November 2026
- Plus 500 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $5.19 | - |
| 5 - 9 | $4.99 | $1.00 |
| 10 - 24 | $4.89 | $3.00 |
| 25 + | $4.69 | $12.50 |
*price indicative
- RS Stock No.:
- 247-4200
- Mfr. Part No.:
- AQV212A
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 550mA | |
| Mount Type | Surface | |
| Maximum Load Voltage | 60V ac/dc | |
| Series | AQV | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | AC/DC Switching | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Output Type | MOSFET | |
| Off State Leakage Current | 10nA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Solid State Relay | ||
Maximum Load Current 550mA | ||
Mount Type Surface | ||
Maximum Load Voltage 60V ac/dc | ||
Series AQV | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Switching Function AC/DC Switching | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Output Type MOSFET | ||
Off State Leakage Current 10nA | ||
- COO (Country of Origin):
- JP
The Panasonic signal relay with contact arrangement of 1 form A, it is rated for load current of 550 mA, and load voltage of 60 V. This device comes in a 6-pin, DIL surface package design, and it comes in a tube packaging.
Controls low-level analog signals and controls various types of loads such as relays, motors, lamps and solenoids
Optical coupling for extremely high isolation
Related links
- Panasonic AQV Series Solid State Relay Surface Mount, 60 V ac/dc Load
- Panasonic AQV Series Solid State Relay Surface Mount, 60 V dc Load
- Panasonic AQV Series Solid State Relay PCB Mount, 60 V ac/dc Load
- Panasonic AQV Series Solid State Relay Surface Mount, 60 V ac/dc Load
- Panasonic AQY Series Solid State Relay Surface Mount, 60 V ac/dc Load
- Panasonic AQV Series Solid State Relay Surface Mount, 1000 V ac/dc Load
- Panasonic AQV Series Solid State Relay Surface Mount, 1500 V ac/dc Load
- Vishay VO1401AEF Series Solid State Relay Surface Mount, 60 V ac/dc Load
