Panasonic AQ-H Series Solid State Relay, 600 mA Load, Surface Mount, 200 Vrms Load

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$96.30

(exc. GST)

$105.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$1.926$96.30-
100 - 150$1.846$92.304%
200 - 450$1.784$89.207%
500 +$1.744$87.209%

*price indicative

RS Stock No.:
247-4177
Mfr. Part No.:
AQH1223A
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Solid State Relay

Maximum Load Current

600mA

Mount Type

Surface

Maximum Load Voltage

200Vrms

Minimum Load Voltage

100Vrms

Series

AQ-H

Terminal Type

Surface Mount

Contact Configuration

SPST

Minimum Operating Temperature

-30°C

Switching Function

Zero Cross

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, VDE

Output Type

Triac

COO (Country of Origin):
TH
The Panasonic AQH series of solid state relays which are typically used in applications like home appliances market in products like air conditioner, microwave oven, washing machine, personal hygiene system, refrigerator, fan heater, inductive heating cooker, rice cooker and humidifier, etc. and industrial equipment market. This device has an on-state RMS current of 0.6 A, repetitive peak off-state voltage of 600 V.

It has 8 pins and comes in a SMD design

The device comes in a tube packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy