Panasonic AQ-H Series Solid State Relay, 10 A Load, Surface Mount, 200 Vrms Load
- RS Stock No.:
- 247-4180
- Mfr. Part No.:
- AQH2213A
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 247-4180
- Mfr. Part No.:
- AQH2213A
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 10A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 200Vrms | |
| Minimum Load Voltage | 100Vrms | |
| Series | AQ-H | |
| Terminal Type | Surface Mount | |
| Contact Configuration | SPST | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, VDE | |
| Output Type | Triac | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Solid State Relay | ||
Maximum Load Current 10A | ||
Mount Type Surface | ||
Maximum Load Voltage 200Vrms | ||
Minimum Load Voltage 100Vrms | ||
Series AQ-H | ||
Terminal Type Surface Mount | ||
Contact Configuration SPST | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, VDE | ||
Output Type Triac | ||
- COO (Country of Origin):
- TH
The Panasonic AQH series of solid state relays which are typically used in applications like home appliances market in products like air conditioner, microwave oven, washing machine, personal hygiene system, refrigerator, fan heater, inductive heating cooker, rice cooker and humidifier, etc. and industrial equipment market. This device has an on-state RMS current of 0.9 A, repetitive peak off-state voltage of 600 V. This is zero-cross type solid state relay.
It has 8 pins and comes in a SMD design
The device comes in a tube packaging
Related links
- Panasonic AQ-H Series Solid State Relay Surface Mount, 200 Vrms Load
- Panasonic AQ-H Series Solid State Relay Surface Mount, 200 Vrms Load
- Panasonic AQ-H Series Solid State Relay Surface Mount, 200 Vrms Load
- Panasonic AQ-H Series Solid State Relay Surface Mount, 200 Vrms Load
- Panasonic AQ-H Series Solid State Relay Surface Mount 6V Control
- Panasonic AQ-H Series Solid State Relay Surface Mount 1.21V Control
- Crouzet GNAD Series Solid State Relay Panel Mount 32V Control
- Panasonic AQ-H Series Solid State Relay PCB Mount 1.3V Control
