Crouzet GN Series Solid State Relay, 50 A Load, Panel Mount, 660 Vrms Load, 32V Control

Subtotal (1 box of 1 unit)*

$110.32

(exc. GST)

$121.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$110.32

*price indicative

RS Stock No.:
233-2474
Distrelec Article No.:
301-84-969
Mfr. Part No.:
84137120N
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Maximum Load Current

50A

Product Type

Solid State Relay

Mount Type

Panel

Maximum Load Voltage

660Vrms

Minimum Load Voltage

48Vrms

Minimum Control Voltage

4V

Maximum Control Voltage

32V

Series

GN

Terminal Type

Screw

Contact Configuration

SPST-NO

IP Rating

IP20, IP00

Switching Function

Zero Cross

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Length

59.4mm

Standards/Approvals

cURus, CE, RoHS, UKCA

Width

44.5mm

Height

29.1mm

Output Type

Triac

Off State Leakage Current

1mA

COO (Country of Origin):
FR
The Crouzet consists of GN series panel mount single phase classic solid state relays. These Crouzet solid state relays are designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.

Integrated IP20 touch-safe removable covers

Built-in overvoltage protection (only Zero Cross)

LED input status indicator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy