Celduc SG9-SV9-SW9 Series Solid State Relay, 4.5 Arms Load, DIN Rail Mount, 500 V ac Load, 30V Control

This image is representative of the product range

Subtotal (1 unit)*

$558.20

(exc. GST)

$614.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$558.20

*price indicative

RS Stock No.:
231-0854
Mfr. Part No.:
SW960330
Brand:
Celduc
Find similar products by selecting one or more attributes.
Select all

Brand

Celduc

Product Type

Solid State Relay

Maximum Load Current

4.5Arms

Mount Type

DIN Rail

Maximum Load Voltage

500V ac

Minimum Load Voltage

24V ac

Maximum Control Voltage

30V

Minimum Control Voltage

3V

Series

SG9-SV9-SW9

Terminal Type

Screw

Contact Configuration

SPST

IP Rating

IP20

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Width

35mm

Standards/Approvals

CE, EAC

Length

83mm

Height

72mm

Output Type

Thyristor

COO (Country of Origin):
FR

Three-phase rotation direction changeover relays


These relays are designed to start and reverse the rotation direction of three-phase motors.

They have input/output line isolation with opto-couplers, with very high immunity to difficult environments, dV/dT, humidity, and combustible atmospheres.

Status display.

Applications, conveyor belts, packaging machines, crane girders, etc.

Instantaneous Switching


Note

Temperature can affect current rating; please consult the data sheet for potential derating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy