Celduc SGT 2G Series Solid State Relay, 125 A Load, Panel Mount, 520 V ac Load, 30V Control

Subtotal (1 unit)*

$611.30

(exc. GST)

$672.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$611.30

*price indicative

RS Stock No.:
173-7268
Mfr. Part No.:
SGT8690500
Brand:
Celduc
Find similar products by selecting one or more attributes.
Select all

Brand

Celduc

Maximum Load Current

125A

Product Type

Solid State Relay

Mount Type

Panel

Maximum Load Voltage

520V ac

Minimum Load Voltage

24V ac

Minimum Control Voltage

4V

Maximum Control Voltage

30V

Series

SGT 2G

Terminal Type

Push-in

Minimum Operating Temperature

-40°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

85°C

Standards/Approvals

EAC, cURus, CE

Length

100mm

Height

76.5mm

Output Type

Thyristor

Off State Leakage Current

1mA

COO (Country of Origin):
FR
Superior design, easy to install, optimum lifespan and price-eectiveness are delivered with the new generation of three-phase Solid State Relays :cel3pac and sightpac ranges.

Three-phase SSRs

Screws or spring connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy