Crydom DR45 Series Solid State Relay, 45 A Load, DIN Rail Mount, 600 V ac Load, 280V ac/dc Control
- RS Stock No.:
- 227-0858
- Mfr. Part No.:
- DR4560A45RJ
- Brand:
- Crydom
Subtotal (1 unit)*
$191.85
(exc. GST)
$211.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $191.85 |
*price indicative
- RS Stock No.:
- 227-0858
- Mfr. Part No.:
- DR4560A45RJ
- Brand:
- Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 45A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 48V ac | |
| Maximum Control Voltage | 280V ac/dc | |
| Minimum Control Voltage | 90V ac/dc | |
| Series | DR45 | |
| Terminal Type | Cage Clamp | |
| Contact Configuration | SPST-NO | |
| IP Rating | IP20 | |
| Switching Function | Zero Voltage Turn-On Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDE, cULus, CE, EMC, GBT 26572-2011, IEC, RoHS | |
| Height | 92mm | |
| Length | 136mm | |
| Width | 45mm | |
| Output Type | AC | |
| Capacitance | 8pF | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 45A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 48V ac | ||
Maximum Control Voltage 280V ac/dc | ||
Minimum Control Voltage 90V ac/dc | ||
Series DR45 | ||
Terminal Type Cage Clamp | ||
Contact Configuration SPST-NO | ||
IP Rating IP20 | ||
Switching Function Zero Voltage Turn-On Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDE, cULus, CE, EMC, GBT 26572-2011, IEC, RoHS | ||
Height 92mm | ||
Length 136mm | ||
Width 45mm | ||
Output Type AC | ||
Capacitance 8pF | ||
Off State Leakage Current 1mA | ||
Related links
- Sensata / Crydom DR45 Series Solid State Relay DIN Rail Mount 280V ac/dc Control
- Sensata / Crydom DR45 Series Solid State Relay DIN Rail Mount 280V ac/dc Control
- Sensata / Crydom DR45 Series Solid State Relay DIN Rail Mount 32V Control
- Sensata / Crydom DR45 Series Solid State Relay DIN Rail Mount 32V Control
- Sensata / Crydom PM67 Series Solid State Relay Panel Mount 280V ac/dc Control
- Sensata / Crydom PM67 Series Solid State Relay Panel Mount 280V ac/dc Control
- Sensata / Crydom PM67 Series Solid State Relay Panel Mount 280V ac/dc Control
- Sensata / Crydom PM67 Series Solid State Relay Panel Mount 280V ac/dc Control
