Aratas G3VM Series Solid State Relay, 4.6 A Load, Surface Mount, 60 V Load, 1.8V Control

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$13.95

(exc. GST)

$15.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$13.95-
10 - 24$13.751%
25 - 49$13.552%
50 +$13.354%

*price indicative

RS Stock No.:
225-1627
Mfr. Part No.:
G3VM-61HR2
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Solid State Relay

Maximum Load Current

4.6A

Mount Type

Surface

Maximum Load Voltage

60V

Minimum Load Voltage

0mV

Minimum Control Voltage

1.5V

Maximum Control Voltage

1.8V

Series

G3VM

Terminal Type

PCB Terminal

Contact Configuration

SPST

Switching Function

AC/DC Switching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

UL Recognised

Length

6.3mm

Height

2.1mm

Width

4.4mm

Output Type

MOSFET

Capacitance

1000pF

COO (Country of Origin):
JP
The Omron G3VM series MOSFET Relay are in SOP 6-pin packages that achieve the low ON resistance and high switching capacitance of a mechanical relay.It has load voltage of 60 V and has wide range of application in communication equipment, semiconductor test equipment and many more.

Connection temperature 125 ºC

LED reverse voltage 6 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy