Aratas G3VM Series Solid State Relay, 2 A Load, Surface Mount, 100 V Load, 1.64V Control
- RS Stock No.:
- 225-1600
- Distrelec Article No.:
- 301-93-216
- Mfr. Part No.:
- G3VM-101DR1
- Brand:
- Aratas
This image is representative of the product range
Subtotal (1 unit)*
$10.68
(exc. GST)
$11.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 230 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.68 |
*price indicative
- RS Stock No.:
- 225-1600
- Distrelec Article No.:
- 301-93-216
- Mfr. Part No.:
- G3VM-101DR1
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Maximum Load Current | 2A | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 100V | |
| Minimum Load Voltage | 0mV | |
| Maximum Control Voltage | 1.64V | |
| Series | G3VM | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | AC/DC Switching | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | UL, RoHS | |
| Length | 6.4mm | |
| Height | 3.65mm | |
| Width | 4.58mm | |
| Capacitance | 0.8pF | |
| Off State Leakage Current | 1μA | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Maximum Load Current 2A | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 100V | ||
Minimum Load Voltage 0mV | ||
Maximum Control Voltage 1.64V | ||
Series G3VM | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Switching Function AC/DC Switching | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals UL, RoHS | ||
Length 6.4mm | ||
Height 3.65mm | ||
Width 4.58mm | ||
Capacitance 0.8pF | ||
Off State Leakage Current 1μA | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- JP
The Omron G3VM series MOSFET Relay are in DIP 4-pin packages that achieve the low ON resistance and high switching capacity of a mechanical relay.It has load voltage of 100 V and continuous load current of 2 A maximum.It has wide range of application in semiconductor test equipment, test & measurement equipment, communication equipment and data loggers.
Ambient Storage temperature −55 to +125 °C
Surface Mount
Ambient operating temperature -40 to +110 °C
Related links
- Omron G3VM Series Solid State Relay Surface Mount 1.64V Control
- Omron G3VM Series Solid State Relay Surface Mount, 100 V Load
- Omron G3VM Series Solid State Relay PCB Mount 100V ac Control
- Omron G3VM Series Solid State Relay Surface Mount 6V Control
- Omron G3VM Series Solid State Relay PCB Mount 1.8V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.8V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.5V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.4V Control
