Siemens 3RF2 Series Solid State Relay, DIN Rail Mount, 460 V Load, 24V Control

Subtotal (1 unit)*

$251.45

(exc. GST)

$276.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$251.45

*price indicative

RS Stock No.:
211-4925
Mfr. Part No.:
3RF2150-1BA04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

460V

Minimum Load Voltage

48V

Minimum Control Voltage

15V

Maximum Control Voltage

24V

Series

3RF2

Terminal Type

Screw

IP Rating

IP20

Contact Configuration

SPST

Minimum Operating Temperature

-25°C

Switching Function

Instantaneous Switching

Maximum Operating Temperature

60°C

Standards/Approvals

CE, CSA, EAC

Height

85mm

Length

48mm

Width

22.5mm

COO (Country of Origin):
DE
The Siemens has 3RF2 semiconductor relay with 1 phase. This semiconductor relay has instantaneous switching. This relay has mounting type screw fixing. This semiconductor relay has screw terminal.

IP degree or protection is IP20

Ambient temperature during operation is -25 to +60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy