Siemens 3RF2 Series Solid State Relay, 20 A Load, DIN Rail Mount, 460 V Load, 24V Control

Subtotal (1 unit)*

$312.02

(exc. GST)

$343.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$312.02

*price indicative

RS Stock No.:
203-2113
Mfr. Part No.:
3RF2320-1BA04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Solid State Relay

Maximum Load Current

20A

Mount Type

DIN Rail

Maximum Load Voltage

460V

Minimum Load Voltage

48V

Maximum Control Voltage

24V

Minimum Control Voltage

15V

Series

3RF2

Terminal Type

Screw

Contact Configuration

SPST

IP Rating

IP20

Minimum Operating Temperature

-25°C

Switching Function

Instantaneous Switching

Maximum Operating Temperature

60°C

Height

100mm

Length

123.5mm

Width

22.5mm

Standards/Approvals

RoHS

Output Type

MOSFET

COO (Country of Origin):
DE
The Siemens SIRIUS series solid-state contactor has instantaneous switching. It finds application in single phase circuits and is short circuit proof upto 12A with a screw and snap-on mounting onto 35 mm standard mounting rail.

IP20 class of protection

Side-by-side mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy