Siemens 3RF2 Series Solid State Relay, 50 A Load, DIN Rail Mount, 460 V Load, 24V Control

Subtotal (1 unit)*

$450.71

(exc. GST)

$495.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$450.71

*price indicative

RS Stock No.:
211-3668
Mfr. Part No.:
3RF2350-1BA04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Solid State Relay

Maximum Load Current

50A

Mount Type

DIN Rail

Maximum Load Voltage

460V

Minimum Load Voltage

48V

Maximum Control Voltage

24V

Minimum Control Voltage

15V

Series

3RF2

Terminal Type

Screw

Contact Configuration

SPST

Minimum Operating Temperature

-25°C

Switching Function

Instantaneous Switching

Maximum Operating Temperature

60°C

Standards/Approvals

No

Output Type

Thyristor

COO (Country of Origin):
DE
The Siemens SIRIUS 3RF2 series is a solid-state contactor single phase for switching resistive/inductive loads. It has operating temperature of 40 °C. The type of electrical main current circuit and for auxiliary and control current circuit is through screw-type terminal. It is non-wearing and silent and are ideal for noise-sensitive areas. It is also extremely reliable at high switching frequencies. As the heat sink is already integrated, they can be used directly in the control cabinet. The compact design saves space on the mounting rail.

Operating frequency is 50 to 60 Hz

Protection class IP is IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy