Carlo Gavazzi RM1D Series Solid State Relay, 20 A Load, Chassis Mount, 200 V Load, 32V Control
- RS Stock No.:
- 209-8615
- Mfr. Part No.:
- RM1D200D20
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$115.07
(exc. GST)
$126.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.07 |
*price indicative
- RS Stock No.:
- 209-8615
- Mfr. Part No.:
- RM1D200D20
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 20A | |
| Mount Type | Chassis | |
| Maximum Load Voltage | 200V | |
| Minimum Load Voltage | 1V | |
| Minimum Control Voltage | 4V | |
| Maximum Control Voltage | 32V | |
| Series | RM1D | |
| Terminal Type | Screw | |
| Contact Configuration | SPNO | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Switching Function | DC Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Output Type | MOSFET | |
| Off State Leakage Current | 100μA | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Solid State Relay | ||
Maximum Load Current 20A | ||
Mount Type Chassis | ||
Maximum Load Voltage 200V | ||
Minimum Load Voltage 1V | ||
Minimum Control Voltage 4V | ||
Maximum Control Voltage 32V | ||
Series RM1D | ||
Terminal Type Screw | ||
Contact Configuration SPNO | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Switching Function DC Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Output Type MOSFET | ||
Off State Leakage Current 100μA | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi DC switching solid state relay expands switching solutions up to 100 A for supply voltages up to 60 VDC, up to 50 A for supply voltages of maximum 200 VDC and up to 10 A for supply voltages of maximum 500 VDC. The switching is controlled by a DC voltage in the range of 4 to 32 V. An LED indicates control voltage presence on the SSR. It is an ideal solution when switching response times, from ON to OFF and vice versa, are critical to the application.
Rated output voltage: 200 VDC
Max. rated current (with heatsink): 20 ADC
Low power dissipation output Mosfet
Switching frequency up to 1000 Hz
LED for control presence indication
Self-lifting terminals
Housing free of moulding mass
Fast response times to switch ON and OFF
Related links
- Carlo Gavazzi RM1D Series Solid State Relay Chassis Mount 32V Control
- Carlo Gavazzi RM1D Series Solid State Relay Chassis Mount 32V Control
- Carlo Gavazzi RM1D Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RM1D Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RM1D Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RM1D Series Solid State Relay Chassis Mount 32V Control
- Carlo Gavazzi RM1D Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RM1D Series DC Switching Solid State Relay Panel Mount 32V ac/dc Control
