Carlo Gavazzi Solid State Relay, 40 A Load, Panel Mount, 660 V Load, 32V Control

Subtotal (1 unit)*

$291.76

(exc. GST)

$320.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$291.76

*price indicative

RS Stock No.:
209-8604
Mfr. Part No.:
RA2A60D40
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Maximum Load Current

40A

Product Type

Solid State Relay

Mount Type

Panel

Maximum Load Voltage

660V

Minimum Load Voltage

660V

Minimum Control Voltage

4.5V

Maximum Control Voltage

32V

Terminal Type

FASTON

Contact Configuration

DPST

Minimum Operating Temperature

-20°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Standards/Approvals

CSA, CE

Output Type

SCR

Off State Leakage Current

3mA

COO (Country of Origin):
MT
The Carlo Gavazzi solid state relay is a 2-pole industrial component that minimises the space requirements in a control cabinet without compromising performance. By applying an input voltage on control A, the corresponding output semiconductor is activated at the first zero crossing of the line voltage. The same applies to control B. The optimised design is free of moulding mass to reduce internal mechanical stress and is specially customised for demanding inductive loads.

2-Pole AC Solid State Relay

Zero switching

For resistive and inductive AC loads

Direct copper bonding (DCB) technology

LED indication

Related links