Carlo Gavazzi RAM1A60D Series Solid State Relay, 51 A Load, Panel Mount, 660 V Load, 32V Control
- RS Stock No.:
- 286-4880
- Distrelec Article No.:
- 301-65-400
- Mfr. Part No.:
- RAM1A60D51G
- Brand:
- Carlo Gavazzi
- RS Stock No.:
- 286-4880
- Distrelec Article No.:
- 301-65-400
- Mfr. Part No.:
- RAM1A60D51G
- Brand:
- Carlo Gavazzi
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 51A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 660V | |
| Minimum Load Voltage | 42V | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 4V | |
| Series | RAM1A60D | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 58.2mm | |
| Standards/Approvals | VDE0660-109, VDE, UL508, EN/IEC 61000-4-6, EN/IEC 61000-4-5, EN/IEC 61000-4-4, EN/IEC 61000-4-3, EN/IEC 61000-4-11, EN/IEC 55011, EN 60947-4-3 / EMC BS EN 60947-4-3, EN 60947-4-3 / EE BS EN 60947-4-3, EN 60947-4-3, BS EN 60947-4-3 | |
| Width | 44.8mm | |
| Height | 28.8mm | |
| Output Type | Thyristor | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Solid State Relay | ||
Maximum Load Current 51A | ||
Mount Type Panel | ||
Maximum Load Voltage 660V | ||
Minimum Load Voltage 42V | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 4V | ||
Series RAM1A60D | ||
IP Rating IP20 | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Length 58.2mm | ||
Standards/Approvals VDE0660-109, VDE, UL508, EN/IEC 61000-4-6, EN/IEC 61000-4-5, EN/IEC 61000-4-4, EN/IEC 61000-4-3, EN/IEC 61000-4-11, EN/IEC 55011, EN 60947-4-3 / EMC BS EN 60947-4-3, EN 60947-4-3 / EE BS EN 60947-4-3, EN 60947-4-3, BS EN 60947-4-3 | ||
Width 44.8mm | ||
Height 28.8mm | ||
Output Type Thyristor | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- CN
Related links
- Carlo Gavazzi RAM1A60D Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RZ3A Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RM1 Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RZ3A Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RM1 Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RM1 Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RZ3A Series Solid State Relay Panel Mount 32V Control
