Aratas G3VM Series Solid State Relay, 3.5 A Load, DIP Mount, 40 V Load
- RS Stock No.:
- 205-1900
- Mfr. Part No.:
- G3VM-41ER
- Brand:
- Aratas
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-1900
- Mfr. Part No.:
- G3VM-41ER
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 3.5A | |
| Mount Type | DIP | |
| Maximum Load Voltage | 40V | |
| Minimum Load Voltage | 1V | |
| Series | G3VM | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 50mΩ | |
| Maximum Operating Temperature | 125°C | |
| Length | 6.4mm | |
| Standards/Approvals | UL (recognised) | |
| Height | 3.65mm | |
| Width | 7.12mm | |
| Output Type | MOSFET | |
| Off State Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Solid State Relay | ||
Maximum Load Current 3.5A | ||
Mount Type DIP | ||
Maximum Load Voltage 40V | ||
Minimum Load Voltage 1V | ||
Series G3VM | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 50mΩ | ||
Maximum Operating Temperature 125°C | ||
Length 6.4mm | ||
Standards/Approvals UL (recognised) | ||
Height 3.65mm | ||
Width 7.12mm | ||
Output Type MOSFET | ||
Off State Leakage Current 1μA | ||
- COO (Country of Origin):
- JP
The Omron Electronic Components MOS FET Relays in DIP 6 pin packages that achieve the low ON resistance and high switching capacity of a mechanical relay. This relay can be used in Communication equipment, Test and measurement equipment, Security equipmen
-40 to +85°C ambient operating temperature
-0.3mA/°C LED forward current reduction rate
2500Vrms dielectric strength between Input and Output
Related links
- Omron G3VM Series Solid State Relay DIP Mount, 40 V Load
- Omron G3VM Series Solid State Relay DIP Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 40 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 40 V Load
- Omron G3VM Series Solid State Relay PCB Mount, 40 V Load
- Omron G3VM Series Solid State Relay PCB Mount 1.45V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.4V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
