Omron G3VM Series Solid State Relay, 110 mA Load, Surface, Surface Mount Mount, 350 V Load
- RS Stock No.:
- 205-1894
- Mfr. Part No.:
- G3VM-351VY
- Brand:
- Omron
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-1894
- Mfr. Part No.:
- G3VM-351VY
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 110mA | |
| Mount Type | Surface, Surface Mount | |
| Maximum Load Voltage | 350V | |
| Minimum Load Voltage | 1V, 1V | |
| Series | G3VM | |
| Terminal Type | 4-Pin | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 50Ω | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.1mm | |
| Standards/Approvals | EN62368-1 (BSI certified), UL Recognised | |
| Length | 4.55mm | |
| Width | 3.7mm | |
| Output Type | MOSFET | |
| Off State Leakage Current | 1μA | |
| Capacitance | 30pF | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Solid State Relay | ||
Maximum Load Current 110mA | ||
Mount Type Surface, Surface Mount | ||
Maximum Load Voltage 350V | ||
Minimum Load Voltage 1V, 1V | ||
Series G3VM | ||
Terminal Type 4-Pin | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 50Ω | ||
Maximum Operating Temperature 125°C | ||
Height 2.1mm | ||
Standards/Approvals EN62368-1 (BSI certified), UL Recognised | ||
Length 4.55mm | ||
Width 3.7mm | ||
Output Type MOSFET | ||
Off State Leakage Current 1μA | ||
Capacitance 30pF | ||
- COO (Country of Origin):
- JP
The Omron Electronic Components general purpose MOS-FET relays comes with SOP 4 pin packages for a wide range of applications. It works with a load voltage of 350 V or 400 V. This relay can be used in Semiconductor test equipment, Test and Measurement eq
0.8pF capacitance
-40 to +85°C ambient operating temperature
-0.3mA/°C LED forward current reduction rate
Related links
- Omron G3VM Series Solid State Relay Surface 350 V Load
- Omron G3VM Series Solid State Relay Surface Mount 1.4V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
- Omron G3VM Series Relay Surface Mount Mount, 350 V Load
- Omron G3VM Series Solid State Relay Surface 350 V Load 1.3 V Control
- Omron G3VM Series PCB Mount Solid State Relays Surface Mount Mount, 80 V Load
- Omron G3VM Series Relay Surface Mount Mount, 80 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
