TE Connectivity SSRMP Series Solid State Relay, 10 A Load, Panel Mount, 480 V Load
- RS Stock No.:
- 204-7651
- Mfr. Part No.:
- SSRMP-480D10R
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$39.03
(exc. GST)
$42.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.03 |
*price indicative
- RS Stock No.:
- 204-7651
- Mfr. Part No.:
- SSRMP-480D10R
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 10A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 480V | |
| Minimum Load Voltage | 48V | |
| Series | SSRMP | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Random Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Length | 35.5mm | |
| Height | 23.5mm | |
| Width | 21.8mm | |
| Output Type | Current/Voltage | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Solid State Relay | ||
Maximum Load Current 10A | ||
Mount Type Panel | ||
Maximum Load Voltage 480V | ||
Minimum Load Voltage 48V | ||
Series SSRMP | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -30°C | ||
Switching Function Random Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Length 35.5mm | ||
Height 23.5mm | ||
Width 21.8mm | ||
Output Type Current/Voltage | ||
The TE Connectivity SSRMP series 48–480V potter and brumfield solid state relay is silent, fast and has long electrical life. It is used in heating, lighting, industrial automation and industrial machinery applications. It can work in temperature range from -30 to 80°C .
Compact and space saving
Addition of panel mountable option
Ability to switch various load options
Quick connect terminals
- RS Stock No. 2047647
- Mfr. Part No. SSRMP-480D10
Each
$36.81
- RS Stock No. 2047652
- Mfr. Part No. SSRMP-480D16R
Each
$45.18
- RS Stock No. 2047645
- Mfr. Part No. SSRMP-480D25
Each
$49.24
- RS Stock No. 2047649
- Mfr. Part No. SSRMP-240D16R
Each
$37.68
Related links
- TE Connectivity SSRMP Series Solid State Relay Panel Mount, 480 V Load
- TE Connectivity SSRMP Series Solid State Relay Panel Mount, 480 V Load
- TE Connectivity SSRMP Series Solid State Relay Panel Mount, 480 V Load
- TE Connectivity SSRMP Series Solid State Relay Panel Mount, 280 V Load
- TE Connectivity SSRMP Series Solid State Relay Panel Mount, 280 V Load
- TE Connectivity SSR3 Series Solid State Relay 3 Phase Panel Mount 32V Control
- TE Connectivity SSR3 Series Solid State Relay 3 Phase Panel Mount, 480 V ac Load
- TE Connectivity SSR3 Series Solid State Relay 3 Phase Panel Mount, 480 V ac Load











