Carlo Gavazzi RAM1A Series Solid State Relay, 50 A Load, Panel Mount, 660 V ac Load, 32V Control
- RS Stock No.:
- 201-0825
- Mfr. Part No.:
- RAM1A60D50
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$144.80
(exc. GST)
$159.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.80 |
*price indicative
- RS Stock No.:
- 201-0825
- Mfr. Part No.:
- RAM1A60D50
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 50A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 660V ac | |
| Minimum Load Voltage | 42V ac | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 4V | |
| Series | RAM1A | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Off State Leakage Current | 3mArms | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Solid State Relay | ||
Maximum Load Current 50A | ||
Mount Type Panel | ||
Maximum Load Voltage 660V ac | ||
Minimum Load Voltage 42V ac | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 4V | ||
Series RAM1A | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Off State Leakage Current 3mArms | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi RAM1A industrial, 1-phase relay with antiparallel thyristor output can be used for resistive, inductive and capacitive loads. The instant-on relay with DC control input can be used for phase angle control.
Direct copper bonding (DCB) technology
LED indication
Clip-on IP 20 protection cover
Self-lifting terminals
Related links
- Carlo Gavazzi RAM1A.G Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RG..M Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi NRG Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC1 Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RM1 Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RZ3A Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RAM1A60D Series Solid State Relay Panel Mount 32V Control
