Crydom GN3 Series Solid State Relay, 50 A Load, Panel Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 170-7341
- Distrelec Article No.:
- 301-06-634
- Mfr. Part No.:
- GN350DSZ
- Brand:
- Crydom
Subtotal (1 unit)*
$511.15
(exc. GST)
$562.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $511.15 |
*price indicative
- RS Stock No.:
- 170-7341
- Distrelec Article No.:
- 301-06-634
- Mfr. Part No.:
- GN350DSZ
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 50A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 48V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | GN3 | |
| Terminal Type | Screw | |
| Switching Function | Zero Voltage Turn-On Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 101.3mm | |
| Height | 79.7mm | |
| Standards/Approvals | CE, RoHS | |
| Off State Leakage Current | 0.06mArms | |
| Capacitance | 8pF | |
| Output Type | Triac | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 50A | ||
Mount Type Panel | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 48V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 4V dc | ||
Series GN3 | ||
Terminal Type Screw | ||
Switching Function Zero Voltage Turn-On Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Length 101.3mm | ||
Height 79.7mm | ||
Standards/Approvals CE, RoHS | ||
Off State Leakage Current 0.06mArms | ||
Capacitance 8pF | ||
Output Type Triac | ||
Sensata | Crydom Solid-State Relay, 50A Rated Load Current, 8pF I/O Capacitance - GN3 Series - GN350DSZ
Need a safe way to turn on the power to your circuits? Switch to this solid-state relay from Sensata | Crydom. It has a high rated load current of 50A, so it switches power to heavy-duty equipment. This makes it a robust choice for industrial heating, lighting and power control applications. As it's a zero-cross switching type, it turns on when the voltage is near 0V to keep noise to a minimum. For fuss-free installation, this SSR is designed for mounting on a panel. Thanks to its wide operating temperature range of -40°C to +80°C, it beats the heat in tough conditions.
Features & Benefits
• Handy LED indicator for status monitoring at a glance
• Housing self-extinguishes in 10 seconds or less to help prevent fire hazards
• Zippy turn-on time of half a cycle for quick switching
• Accepts wire sizes between 24 and 14AWG for flexibility
Does this SSR have a snubber?
Yes, it does. The built-in resistor-capacitor snubber helps to keep your equipment safe in the event of a transient overvoltage.
Related links
- Sensata / Crydom GN3 Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom GN3 Series Solid State Relay Panel Mount 260V ac Control
- Sensata / Crydom GN3 Series Solid State Relay Panel Mount 36V ac Control
- Sensata / Crydom DR Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom GNR 22.5 Series Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom DR22 Series Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom GNR Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom GNR Series Solid State Relay DIN Rail Mount 32V dc Control
