i-Autoc KSI Series Solid State Relay, 60 A Load, Panel Mount Mount, 530 V ac Load, 32V dc Control

Subtotal (1 unit)*

$90.40

(exc. GST)

$99.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.40

*price indicative

RS Stock No.:
164-0572
Mfr. Part No.:
KSI480D60-L
Brand:
i-Autoc
Find similar products by selecting one or more attributes.
Select all

Brand

i-Autoc

Product Type

Solid State Relay

Maximum Load Current

60A

Mount Type

Panel Mount

Maximum Load Voltage

530V ac

Minimum Load Voltage

48V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

4V dc

Series

KSI

Terminal Type

Screw

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Height

20.5mm

Length

58.4mm

Standards/Approvals

TUV, cULus, CE, CCCs

Output Type

SCR, Triac

Off State Leakage Current

5mA

COO (Country of Origin):
CN
KSI series single phase solid state relay use the Triac or SCR output. It is widely used in various industry applications, and it can be used for the resistive, inductive or capacitive loads. The control voltage is 4-32VDC or 90-280VAC, load voltage is 240VAC, 380VAC, 480VAC or 600VAC. Wide load current range from 10 to 125A.

Zero crossing or Random-on

Load current:10A-125A @48-660VAC

TRIAC or SCR output

AC or DC control

Dielectric strength ≥4000VACrms

LED indicator

Build-in MOV or TVS option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy