Sensata / Crydom GNR Series Solid State Relay, 35 A rms Load, DIN Rail Mount, 600 V rms Load, 32 V dc Control
- RS Stock No.:
- 145-0556
- Mfr. Part No.:
- GNR35DHZ
- Brand:
- Sensata / Crydom
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$257.64
(exc. GST)
$283.40
(inc. GST)
Units | Per unit |
1 + | $257.64 |
- RS Stock No.:
- 145-0556
- Mfr. Part No.:
- GNR35DHZ
- Brand:
- Sensata / Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Crydom GNR 45mm Series Solid State Relays
Crydom GNR 45 mm series robust and versatile general purpose AC and DC panel mount solid state relays. These powerful single phase SSRs have superior thermal performance thanks to the use of DBC technology. The GN series solid state relays feature anti-rotation barriers, flexible control voltage options, LED input status indicator, overvoltage protection (on all AC output relays), and a wide range of power ratings.
Features and Benefits
Direct Bond Copper (DBC) Substrate
LED input status indicator
UL 508 Endurance rating for enhanced reliability
UL/CSA Approved, CE Compliant
Built-in overvoltage protection
DIN Rail or Panel Mount
Zero voltage or instantaneous turn-on output
Crydom Solid State Relay and Accessories
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 35 A rms |
Mounting Type | DIN Rail |
Maximum Load Voltage | 600 V rms |
Minimum Load Voltage | 48Vrms |
Maximum Control Voltage | 32 V dc |
Minimum Control Voltage | 4 V dc |
Switching Type | Zero Cross |
Control Voltage Range | 4 → 32 V dc |
Minimum Load Current | 0.1 A rms |
Number of Poles | 1 |
Terminal Type | Screw |
Relay Type | Solid State Relay |
Maximum Turn On Time | 1/2 cycle |
Load Voltage Range | 48 → 600Vrms |
Series | GNR |
Dimensions | 123.4 x 120.7 x 88.1mm |
Standards Met | CE, CSA, UL |
Special Features | Built-In Overvoltage Protection, Direct Bond Copper Substrate, LED Input Status Indicator |
Depth | 120.7mm |
Operating Temperature Range | -20 → +80°C |
Capacitance | 8pF |
Height | 88.1mm |
Minimum Operating Temperature | -20°C |
Length | 123.4mm |
Off State Leakage Current | 0.25mArms |
Maximum Operating Temperature | +80°C |
Related links
- Sensata / Crydom 1 Series Solid State Relay Surface Mount 280 V rms Control
- Sensata / Crydom CW24 Series Solid State Relay Panel Mount 280 V...
- Sensata / Crydom CL Series Solid State Relay Panel Mount 250 V rms Control
- Sensata / Crydom Solid State Relay Surface Mount 280 V rms Control
- Sensata / Crydom CW Series Solid State Relay Panel Mount 280 V rms Control
- Sensata / Crydom CW24 Series Solid State Relay Panel Mount 36 V rms Control
- Sensata / Crydom Solid State Relay Panel Mount 280 V rms Control
- Sensata / Crydom Solid State Relay PCB Mount 36 V rms Control