Siemens SIRIUS 3RV2 3 Phase Contactor Terminal Block Busbar Protector, 690 V

Subtotal (1 unit)*

$26.15

(exc. GST)

$28.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 159 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.15

*price indicative

RS Stock No.:
755-2971
Mfr. Part No.:
3RV2925-5EB
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Terminal Block Busbar Protector

Rated Operational Voltage

690 V

Range

SIRIUS

Electrical Phase

3

For Use With

Circuit Breaker 3RV Size S00/S0

Standards/Approvals

CSA, CE, EAC, UL, UKCA

Series

3RV2

Current Rating

63A

COO (Country of Origin):
DE

Siemens 3RV2 Series Contactor Terminal BlockBusbar, 3 Electrical Phase, 63A Current Rating - 3RV2925-5EB


This busbar protector is a vital component designed to ensure the safe and efficient operation of automation systems. It is specifically tailored for use with self-protecting combination motor controllers and plays a crucial role in managing electrical phases within industrial settings. With a rated operational voltage of 690V, it is capable of handling challenging applications, ensuring effective power distribution.

Features & Benefits


• Designed for 3-phase supply, improving system performance

• Compatible with circuit breaker sizes S00/S0, catering to multiple installation requirements

• Rated for a maximum current of 63A for efficient operation

• Insulation voltage of 690V to ensure safety

• Compact design suitable for installation in limited spaces

• Screw-type connections for straightforward and robust wiring

Applications


• Used with self-protection combination motor controllers

• Ideal for circuit breakers in industrial automation

• Compatible with SIRIUS series motor control products

• Suitable for environments requiring effective electrical management

What type of conductors can be connected to it?


The device supports solid, stranded, and finely stranded conductors within specified cross-sections.

Is it suitable for outdoor use?


It is intended for indoor applications; proper housing should be provided for outdoor environments to maintain performance.

What is the recommended ambient temperature for operation?


It operates effectively in temperatures ranging from -20°C to +60°C.

How is wiring connected to the terminal?


Wiring is secured using screw-type terminals, ensuring a stable electrical connection.

Are there any certifications available for compliance?


Yes, it has general product approval along with various test certificates for safety assurance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy