i-Autoc KSMA Series Solid State Relay, 2 A Load, PCB Mount, 280 V ac Load, 15V dc Control

Subtotal (1 unit)*

$25.46

(exc. GST)

$28.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.46

*price indicative

RS Stock No.:
102-5529
Mfr. Part No.:
KSMA240D2-12
Brand:
i-Autoc
Find similar products by selecting one or more attributes.
Select all

Brand

i-Autoc

Maximum Load Current

2A

Product Type

Solid State Relay

Mount Type

PCB

Maximum Load Voltage

280V ac

Minimum Load Voltage

48V ac

Maximum Control Voltage

15V dc

Minimum Control Voltage

1V dc

Series

KSMA

Terminal Type

PCB Terminal

Switching Function

Zero Cross

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

100°C

Height

15mm

Length

28.2mm

Standards/Approvals

RoHS Compliant

Width

15mm

Off State Leakage Current

1.5mA

Output Type

Triac

COO (Country of Origin):
CN

KSMA Series Single Phase SSR


PCB Mounted

Opto-isolation

Dielectric strength 2500 Vrms

RoHS compliant

I-Autoc KSMA series single phase AC output PCB mount solid state relay. KSMA relays have various control voltage options available with a load current at 1A or 2A. Suitable for high density PCB mounted or PLC control applications.

I-Autoc PCB Mounting SSR


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy