Crydom CX Series Solid State Relay, 5 A Load, PCB Mount, 280 V ac Load, 15V dc Control
- RS Stock No.:
- 738-5531
- Distrelec Article No.:
- 137-44-520
- Mfr. Part No.:
- CX240D5R
- Brand:
- Crydom
This image is representative of the product range
Add 10 more to save $4.30
View bulk pricing optionsSubtotal (1 unit)*
$35.01
(exc. GST)
$38.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $35.01 | - |
| 10 - 99 | $34.58 | $4.30 |
| 100 + | $33.81 | $120.00 |
*price indicative
- RS Stock No.:
- 738-5531
- Distrelec Article No.:
- 137-44-520
- Mfr. Part No.:
- CX240D5R
- Brand:
- Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 5A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 280V ac | |
| Minimum Load Voltage | 12V ac | |
| Minimum Control Voltage | 4V dc | |
| Maximum Control Voltage | 15V dc | |
| Series | CX | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Instantaneous Switching | |
| Maximum Operating Temperature | 80°C | |
| Package Type | SIP-4 | |
| Length | 43.1mm | |
| Standards/Approvals | VDE, UL, CE, CSA, RoHS | |
| Width | 7.6mm | |
| Height | 25.4mm | |
| Off State Leakage Current | 0.1mArms | |
| Capacitance | 10pF | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 5A | ||
Mount Type PCB | ||
Maximum Load Voltage 280V ac | ||
Minimum Load Voltage 12V ac | ||
Minimum Control Voltage 4V dc | ||
Maximum Control Voltage 15V dc | ||
Series CX | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -30°C | ||
Switching Function Instantaneous Switching | ||
Maximum Operating Temperature 80°C | ||
Package Type SIP-4 | ||
Length 43.1mm | ||
Standards/Approvals VDE, UL, CE, CSA, RoHS | ||
Width 7.6mm | ||
Height 25.4mm | ||
Off State Leakage Current 0.1mArms | ||
Capacitance 10pF | ||
Output Type SCR | ||
- COO (Country of Origin):
- MX
Sensata | Crydom Solid-State Relay, 5A Current Rating, SCR Output - CX Series - CX240D5R
What are the dimensions of this unit?
Approvals
Related links
- Sensata / Crydom CX Series Solid State Relay PCB Mount 15V dc Control
- Sensata / Crydom CX Series Solid State Relay PCB Mount 15V dc Control
- Sensata / Crydom CX Series Solid State Relay PCB Mount 15V dc Control
- Sensata / Crydom CX Series Solid State Relay PCB Mount 32V Control
- Sensata / Crydom CX Series Solid State Relay PCB Mount 15V Control
- Sensata / Crydom CX Series Solid State Relay PCB Mount 10V dc Control
- Sensata / Crydom CX Series Solid State Relay PCB Mount 32V dc Control
- Sensata / Crydom CX Series Solid State Relay PCB 280 Vrms Load 10 V Control
