Lovato Electric HS2 Series Relay, 25 A Load, DIN Rail Mount, 280 V ac Load, 32V dc Control
- RS Stock No.:
- 828-462
- Mfr. Part No.:
- HS2B2NN025D024
- Brand:
- Lovato Electric
N
Subtotal (1 unit)*
$158.76
(exc. GST)
$174.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $158.76 |
*price indicative
- RS Stock No.:
- 828-462
- Mfr. Part No.:
- HS2B2NN025D024
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Relay | |
| Maximum Load Current | 25A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 280V ac | |
| Maximum Control Voltage | 32V dc | |
| Series | HS2 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 124mm | |
| Height | 70mm | |
| Standards/Approvals | IEC | |
| Width | 60mm | |
| Off State Leakage Current | 1.5mA | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Relay | ||
Maximum Load Current 25A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 280V ac | ||
Maximum Control Voltage 32V dc | ||
Series HS2 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 124mm | ||
Height 70mm | ||
Standards/Approvals IEC | ||
Width 60mm | ||
Off State Leakage Current 1.5mA | ||
- COO (Country of Origin):
- FR
The Lovato Solid state relay is designed for Two phase control applications, featuring robust performance and reliable operation across a wide voltage range. This device ensures efficient switching for various electronic systems.
Control voltage spans from 3 to 32VDC for versatile applications
Rated operational current of 25A for AC-51 resistive loads at 40°C
Static output type ensures optimal performance and efficiency
Input-output isolation rated at 4000V for enhanced safety
Related links
- Lovato HS2 Series Relay DIN Rail Mount 32V dc Control
- Lovato HS2 Series Relay DIN Rail Mount 32V dc Control
- Lovato HS2 Series Relay DIN Rail Mount 32V dc Control
- Lovato HS2 Series Relay DIN Rail Mount 32V dc Control
- Lovato HS2 Series Relay DIN Rail Mount 280V ac Control
- Lovato HS2 Series Relay DIN Rail Mount 280V ac Control
- Lovato HS2 Series Relay DIN Rail Mount 280V ac Control
- Celduc SUL9-SUM9 Series Solid State Relay DIN Rail Mount 32V dc Control
