Lovato Electric HS2 Series Relay, 50 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 828-463
- Mfr. Part No.:
- HS2B6NN050D024
- Brand:
- Lovato Electric
N
Subtotal (1 unit)*
$305.88
(exc. GST)
$336.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $305.88 |
*price indicative
- RS Stock No.:
- 828-463
- Mfr. Part No.:
- HS2B6NN050D024
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Maximum Load Current | 50A | |
| Product Type | Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Maximum Control Voltage | 32V dc | |
| Series | HS2 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC | |
| Height | 70mm | |
| Width | 60mm | |
| Length | 124mm | |
| Off State Leakage Current | 1.5mA | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Maximum Load Current 50A | ||
Product Type Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Maximum Control Voltage 32V dc | ||
Series HS2 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC | ||
Height 70mm | ||
Width 60mm | ||
Length 124mm | ||
Off State Leakage Current 1.5mA | ||
- COO (Country of Origin):
- FR
The Lovato Solid state relay delivers efficient control of Two phase loads with a current rating of 50A and a versatile input voltage range of 10 to 30VDC, designed for demanding applications.
Operates across a control voltage range of 10 to 30VDC
Rated for operational frequencies of 45 to 65 Hz
Supports a blocking voltage of up to 1200V
Features a non-repetitive surge Peak current of 750A
Related links
- Lovato HS2 Series Relay DIN Rail Mount 32V dc Control
- Lovato HS2 Series Relay DIN Rail Mount 32V dc Control
- Lovato HS2 Series Relay DIN Rail Mount 32V dc Control
- Lovato HS2 Series Relay DIN Rail Mount 32V dc Control
- Lovato HS2 Series Relay DIN Rail Mount 32V dc Control
- Lovato HS2 Series Relay DIN Rail Mount 280V ac Control
- Lovato HS2 Series Relay DIN Rail Mount 280V ac Control
- Lovato HS2 Series Relay DIN Rail Mount 280V ac Control
