Gefran GQ Series Industrial Mount Solid State Relays, 90 Arms Load, Panel Mount, 230 V ac Load, 32V Control
- RS Stock No.:
- 822-060
- Mfr. Part No.:
- F060140/ GQ-90-24-D-1-4
- Brand:
- Gefran
Subtotal (1 unit)*
$154.66
(exc. GST)
$170.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.66 |
*price indicative
- RS Stock No.:
- 822-060
- Mfr. Part No.:
- F060140/ GQ-90-24-D-1-4
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 90Arms | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | Panel | |
| Maximum Load Voltage | 230V ac | |
| Minimum Control Voltage | 3V | |
| Maximum Control Voltage | 32V | |
| Series | GQ | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 58mm | |
| Length | 45mm | |
| Standards/Approvals | CE | |
| Width | 27.3mm | |
| Output Type | Relay | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 90Arms | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type Panel | ||
Maximum Load Voltage 230V ac | ||
Minimum Control Voltage 3V | ||
Maximum Control Voltage 32V | ||
Series GQ | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Height 58mm | ||
Length 45mm | ||
Standards/Approvals CE | ||
Width 27.3mm | ||
Output Type Relay | ||
- COO (Country of Origin):
- IT
The Gefran solid state relay designed for efficient control in industrial applications, featuring substantial output capabilities with zero-crossing technology for enhanced reliability and performance in demanding conditions.
Nominal current rating of 90 Arms with a 600 Vac maximum voltage allows for versatile applications
Control voltage range of 20 to 260 Vac/Vcc enables compatibility with various control systems
Zero crossing switching enhances reliability and minimizes electromagnetic interference
Operational isolation between input and output up to 4000 Vrms ensures safety and performance
Related links
- Gefran GQ Series Industrial Mount Solid State Relays Panel Mount 260V ac Control
- Gefran GQ Series Solid State Relay Surface Mount 32V dc Control
- Gefran GQ Series Relay Panel Mount Mount 32V Control
- Gefran GQ Series Industrial Mount Solid State Relays Panel Mount 32V dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V Control
- Gefran GQ Series Industrial Mount Solid State Relays Panel Mount 32V Control
- Gefran GQ Series Relay Panel Mount Mount 32V Control
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
