TE Connectivity SSR Series Series Solid State Relay, 125 A Load, Heatsink Mount, 660 V ac Load, 280V ac Control

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
797-415
Mfr. Part No.:
3-1393030-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Solid State Relay

Maximum Load Current

125A

Mount Type

Heatsink

Maximum Load Voltage

660V ac

Minimum Load Voltage

24V ac

Maximum Control Voltage

280V ac

Minimum Control Voltage

90V ac

Series

SSR Series

Terminal Type

Terminal

Contact Configuration

1 Form A (NO)

Switching Function

Random voltage turn on

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Width

43.4mm

Off State Leakage Current

5mA

Output Type

SCR

COO (Country of Origin):
MX
The TE Connectivity solid state relay serves as a reliable switching solution is designed for efficient control in various applications, ensuring optimal performance in both AC and DC systems.

Standard 'hockey puck' package enhances compatibility with various systems

High isolation rating of 4000V rms minimum ensures reliable operation

Multiple current ratings available, catering to different load requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy