Aratas G3VM Series PCB Mount Solid State Relays, 700 mA Load, Surface Mount Mount, 200 V Load
- RS Stock No.:
- 685-254
- Mfr. Part No.:
- G3VM1397M
- Brand:
- Aratas
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 685-254
- Mfr. Part No.:
- G3VM1397M
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Maximum Load Current | 700mA | |
| Product Type | PCB Mount Solid State Relays | |
| Mount Type | Surface Mount | |
| Maximum Load Voltage | 200V | |
| Series | G3VM | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | 1a (SPST-NO) | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 2.0Ω | |
| Switching Function | Relay | |
| Maximum Operating Temperature | 110°C | |
| Package Type | 4-Pin | |
| Height | 4.58mm | |
| Standards/Approvals | UL | |
| Width | 6.4mm | |
| Length | 3.65mm | |
| Capacitance | 0.8pF | |
| Off State Leakage Current | 1μA | |
| Output Type | SPST | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Maximum Load Current 700mA | ||
Product Type PCB Mount Solid State Relays | ||
Mount Type Surface Mount | ||
Maximum Load Voltage 200V | ||
Series G3VM | ||
Terminal Type PCB Terminal | ||
Contact Configuration 1a (SPST-NO) | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 2.0Ω | ||
Switching Function Relay | ||
Maximum Operating Temperature 110°C | ||
Package Type 4-Pin | ||
Height 4.58mm | ||
Standards/Approvals UL | ||
Width 6.4mm | ||
Length 3.65mm | ||
Capacitance 0.8pF | ||
Off State Leakage Current 1μA | ||
Output Type SPST | ||
- COO (Country of Origin):
- JP
The Omron MOSFET Relay is a highly efficient switching device designed for various applications that require reliable and low ON-resistance operation. With its DIP 4-pin configuration, this relay achieves exceptional performance suitable for high-current and low ON-resistance needs, making it Ideal for communication, security, and industrial equipment. The products design ensures optimal load handling across different voltage ratings, enhancing its operational flexibility. Its RoHS compliance underscores a commitment to environmental standards while offering long-lasting durability and safety in a Compact form factor.
Capable of handling continuous load currents up to 4A, ensuring robust performance
DIP 4-pin package allows for versatile PCB configurations
Designed for high switching capacity, outperforming traditional mechanical relays
Environmentally friendly with RoHS compliance, contributing to sustainable practices
Ideal for a wide array of applications including communication and test equipment
Compact size promotes space-saving solutions in complex circuit designs
Related links
- Omron G3VM Series Solid State Relay PCB Mount 1.8V Control
- Omron G3VM Series Solid State Relay Surface Mount, 200 V Load
- Omron G3VM Series Solid State Relay Surface Mount 1.8V Control
- Omron G3VM Series Solid State Relay Surface Mount, 200 V Load
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
- Omron G3VM Series PCB Mount Solid State Relays Surface Mount Mount, 80 V Load
- Omron G3VM Series PCB Mount Solid State Relays Through Hole Mount, 60 V Load
- Omron G3VM Series PCB Mount Solid State Relays Surface Mount Mount, 80 V Load
