Aratas G3VM Series Solid State Relay, 350 mA Load, Surface Mount, 200 V Load, 200V Control
- RS Stock No.:
- 249-7389
- Mfr. Part No.:
- G3VM-201WR(TR05)
- Brand:
- Aratas
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$7,080.50
(exc. GST)
$7,788.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $14.161 | $7,080.50 |
*price indicative
- RS Stock No.:
- 249-7389
- Mfr. Part No.:
- G3VM-201WR(TR05)
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Maximum Load Current | 350mA | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 200V | |
| Minimum Load Voltage | 30V | |
| Minimum Control Voltage | 30V | |
| Maximum Control Voltage | 200V | |
| Series | G3VM | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| Switching Function | AC/DC Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | RoHS | |
| Off State Leakage Current | 1μA | |
| Capacitance | 75pF | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Maximum Load Current 350mA | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 200V | ||
Minimum Load Voltage 30V | ||
Minimum Control Voltage 30V | ||
Maximum Control Voltage 200V | ||
Series G3VM | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
Switching Function AC/DC Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals RoHS | ||
Off State Leakage Current 1μA | ||
Capacitance 75pF | ||
Output Type MOSFET | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Omron Electronics P-SON higher current type MOSFET relay have high heat dissipation by improved terminal pad design and improved terminal shape that contributes to good soldering.
Good solder joint and solder visibility
1.5 times higher load current
High current of 200V 0.35A rating balancing with small size
High ambient operating temperature range up to +110°C
Related links
- Omron G3VM Series Solid State Relay Surface Mount, 200 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 200 V Load
- Omron G3VM Series Solid State Relay PCB Mount 1.8V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.8V Control
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
