Aratas G6K Series Relay, 2 A Load, Through Hole Mount, 125 V dc Load, 24V dc Control

This image is representative of the product range

Subtotal (1 tray of 1800 units)*

$14,561.21

(exc. GST)

$16,017.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$14,561.21$8.09

*price indicative

RS Stock No.:
678-296
Mfr. Part No.:
G6K 6054M
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Maximum Load Current

2A

Product Type

Relay

Mount Type

Through Hole

Maximum Load Voltage

125V dc

Minimum Load Voltage

0.01V dc

Maximum Control Voltage

24V dc

Minimum Control Voltage

3V dc

Series

G6K

Terminal Type

PCB

Contact Configuration

DPDT

On State Resistance

100mΩ

Switching Function

Monostable

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Length

10mm

Height

7.6mm

Standards/Approvals

UL

Width

6.5mm

Off State Leakage Current

10μA

COO (Country of Origin):
JP

Omron G6K Series Relay, 2A Maximum Load Current, 125V Maximum Load Voltage - G6K 6054M


This relay is a compact, general-purpose switching device designed for control and signal applications within electronic and industrial systems. It operates from low-voltage control inputs and switches DC loads, offering a space-saving through-hole package suited to PCB mounting in confined assemblies.

Features and Benefits:


• DPDT contact arrangement enabling independent circuit switching
• Low on-state resistance 100mΩ reducing conduction losses
• Maximum switching 2A at up to 125VDC for moderate DC loads
• High-sensitivity control from 3VDC minimising drive power
• Low leakage current 10μA preserving signal integrity
• Operates across -40°C to 70°C for a wide temperature range

Applications


• Suitable for relay logic and small automation control circuits
• Used for DC power routing in instrumentation panels
• Ideal for signal switching in test and measurement equipment
• Can be used for control interfaces on PCB-mounted modules
• Suitable for Compact switching tasks in mechanical actuator systems

What mounting method does it require on a PCB?


It employs through-hole terminals designed for soldering to printed circuit boards, enabling mechanical stability and conventional wave or manual soldering processes.

How does the switching function behave electrically?


The device is monostable, meaning the contacts return to their default state when control power is removed, suitable for momentary-control and fail-safe arrangements.

Are there any approvals for use in regulated installations?


It has UL recognition, permitting deployment where that standards approval is required.

What are the permissible control and load voltage limits?


Control voltage must not exceed 24VDC while load circuits may be switched up to 125VDC within the specified current rating.

What Terminal configuration should designers expect for PCB layout?


The relay uses dedicated PCB pins corresponding to a double-pole double-throw contact layout to support two independent switching paths.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy