Omron G3FD Series Solid State Relay, 3 A Load, Plug-in Mount, 48 V dc Load, 24V dc Control

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$72.64

(exc. GST)

$79.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$72.64
3 - 4$70.61
5 +$67.71

*price indicative

RS Stock No.:
794-8700
Mfr. Part No.:
G3FD-X03SN-VD DC5-24
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Maximum Load Current

3A

Product Type

Solid State Relay

Mount Type

Plug-in

Maximum Load Voltage

48V dc

Minimum Load Voltage

4V dc

Maximum Control Voltage

24V dc

Minimum Control Voltage

5V dc

Series

G3FD

Terminal Type

Screw

Contact Configuration

SPST

Minimum Operating Temperature

-30°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Width

60mm

Length

20mm

Height

50mm

Standards/Approvals

EN, UL, RoHS

Off State Leakage Current

5mA

Output Type

Phototriac

COO (Country of Origin):
JP

Omron G3FD Series Solid State Relay, 3A Maximum Load Current, 48V Maximum Load Voltage - G3FD-X03SN-VD DC5-24


This solid-state relay is a Compact switching device intended for controlling DC loads in industrial and automation environments. It uses an optically isolated output to switch DC circuits and is mounted via a plug-in arrangement suitable for modular installations. The relay is designed to be installed where low-noise, wear-free switching of DC supplies is required within a controlled temperature range.

Features and Benefits:


• Zero-cross switching for reduced inrush and electrical noise
• Controls DC loads up to 3 A for moderate current applications
• Operates from 5V to 24V control inputs for flexible interfacing
• Switches DC load voltages from 5V to 48V for broad compatibility
• Off-state leakage limited to 5 mA to reduce standby consumption
• Screw terminals provide secure wiring under industrial conditions

Applications


• Suitable for switching DC motor feeds in automation panels
• Ideal for controlling LED or resistive DC lighting circuits
• Used with PLCs for low-noise signal isolation and switching
• Can be used for battery-powered system power distribution switching
• Used for small DC heater element control in process systems

What Terminal style is provided for wiring connections?


The unit uses screw-type terminals to offer firm conductor clamping and straightforward field wiring.

What switching element type handles the output stage?


The output is implemented with a photo-activated triac-style semiconductor device suited to DC switching.

How does the relay perform across temperature extremes?


It is rated for operation from -30 °C to 80 °C, allowing use in a wide range of ambient conditions.

What approvals support deployment in regulated installations?


The product carries EN, UL and RoHS approvals indicating compliance with relevant safety and material standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy