Gefran GRS-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

$793.80

(exc. GST)

$873.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$793.80

*price indicative

RS Stock No.:
601-982
Mfr. Part No.:
F083587/ GRS-H-120-60-D-0-FAN62-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

120A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V

Maximum Control Voltage

32V dc

Minimum Control Voltage

6V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL508, EN 61000-6-2, EN 61010-1, EN 61000-6-4

Output Type

NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran high-performance device is engineered to deliver exceptional precision and reliability in various applications. With its robust design, it ensures durability while maintaining optimal functionality. The cutting-edge technology integrated into the product allows for seamless integration into existing systems, making it an ideal choice for professionals seeking efficiency and reliability in their operations. Its intuitive interface enhances ease of use, enabling users to harness its capabilities quickly and effectively. Tailored to meet the demanding needs of modern industry, this product stands out in performance, providing a solution that enhances productivity and operational safety.

Designed for high efficiency in industrial environments.

Offers intuitive operation for enhanced user experience.

Built with durable materials to withstand rigorous usage.

Facilitates easy integration with existing systems.

Optimises operational safety through advanced technology.

Provides reliable performance for demanding applications.

Compact design ensures maximum versatility in installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy