Gefran GRS-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

$751.32

(exc. GST)

$826.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$751.32

*price indicative

RS Stock No.:
601-979
Mfr. Part No.:
F083584/ GRS-H-120-48-D-0-FAN62-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

120A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-2, UL508, EN 61010-1, EN 61000-6-4

Output Type

NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran state-of-the-art device is engineered for efficiency and precision within industrial applications. With a focus on reliability, it provides superior performance in controlling power supplies for various machinery. Its versatile design allows for seamless integration into existing systems, ensuring that operational requirements are met without compromise. The product is crafted using advanced technology, prioritising both functionality and durability, making it an essential addition to any professionals’ toolkit. With a robust build and intuitive features, this unit stands out as a market leader, offering optimal solutions for demanding environments.

Optimised for a range of industrial applications, enhancing operational efficiency.

Durable construction guarantees longevity even in harsh conditions.

Intuitive design simplifies installation and reduces downtime.

Provides stable performance under variable loads.

Streamlined energy management reduces overall consumption.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy