Gefran GRS-H Series Industrial Mount Solid State Relays, 75 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

$535.96

(exc. GST)

$589.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$535.96

*price indicative

RS Stock No.:
601-973
Mfr. Part No.:
F083578/ GRS-H-75-60-D-0-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

75A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-2, UL508, EN 61000-6-4, EN 61010-1

Output Type

NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran GR Series from gefran is engineered to meet the demands of advanced automation environments. This compact and robust product excels in providing precise control and reliability, making it an ideal choice for a varied range of industrial applications. With a focus on durability and performance, the GR Series enhances operational efficiency, ensuring that your system works seamlessly even in high-stress conditions. Designed for easy integration and user-friendliness, it seamlessly fits into existing setups while offering advanced monitoring capabilities. Whether you're working in manufacturing, process control, or similar sectors, this innovative solution delivers consistent results and unmatched quality, supporting your business objectives with every cycle.

Offers exceptional performance in a compact design.

Engineered for high durability and long service life.

Facilitates seamless integration into existing systems.

Enhanced monitoring features improve operational efficiency.

Supports a wide range of industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy