Gefran GRZ-H Series Industrial Mount Solid State Relays, 20 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

$653.88

(exc. GST)

$719.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$653.88

*price indicative

RS Stock No.:
601-905
Mfr. Part No.:
F097408/ GRZ-3P-3S-20I-48-D-2-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

20A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

IP Rating

IP20

Switching Function

Zero Cross Switching

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

110mm

Standards/Approvals

RoHS Compliant

Width

52.5mm

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran GRZ series is engineered for precision and reliability in demanding applications. This product combines advanced technology with robust design, ensuring outstanding performance even in challenging environments. Built with a focus on durability, it seamlessly integrates into any system, providing enhanced monitoring and control. Ideal for various industrial applications, this device guarantees accuracy and consistency, making it a preferred choice for professionals seeking dependable solutions. Its user-friendly interface and adaptability further simplify operations, ensuring you get the most out of your investment. With the GRZ, efficiency in performance meets excellence in engineering.

Engineered for outstanding durability and longevity.

Features advanced technology for precise measurements.

User-friendly interface facilitates easy integration.

Adaptable to a wide range of industrial applications.

Provides enhanced monitoring and control capabilities.

Optimises performance even in challenging environments.

Ensures consistency and accuracy in operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy