Gefran GRZ-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 480 V ac Load, 260V ac Control

Subtotal (1 unit)*

$474.75

(exc. GST)

$522.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$474.75

*price indicative

RS Stock No.:
601-880
Mfr. Part No.:
F097355/ GRZ-3P-2S-25-48-A-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

25A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Maximum Control Voltage

260V ac

Minimum Control Voltage

20V ac

Series

GRZ-H

Terminal Type

Power Terminal

IP Rating

IP20

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

EN 61000-6-4, UL508, EN 61010-1, EN 61000-6-2

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran precision-engineered product offers unmatched reliability and performance in various applications, catering specifically to the demands of industrial automation. Built with high-quality components, it stands out for its robust design, ensuring longevity even in challenging environments. The advanced technology incorporated into its functionality promises excellent accuracy, enhancing overall operational efficiency and safety. Whether deployed in temperature control or process automation, this solution is tailored to meet strict industry standards, reflecting the manufacturer’s commitment to innovation and quality. Additionally, its user-friendly interface simplifies integration and facilitates seamless operation, making it an ideal choice for professionals seeking dependable performance without compromising on quality.

Robust design ensures durability in demanding environments.

Advanced technology promotes high accuracy in measurements.

Streamlined user interface for effortless integration.

Compact size allows for versatile installation options.

Designed to meet rigorous industry standards for safety.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy