Gefran GRS-H Series Industrial Mount Solid State Relays, 90 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 601-432
- Mfr. Part No.:
- F084201/ GRS-H-90-48-D-2-FAN61-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$570.60
(exc. GST)
$627.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $570.60 |
*price indicative
- RS Stock No.:
- 601-432
- Mfr. Part No.:
- F084201/ GRS-H-90-48-D-2-FAN61-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 90A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-2, EN 61010-1, UL508, EN 61000-6-4 | |
| Output Type | NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 90A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-2, EN 61010-1, UL508, EN 61000-6-4 | ||
Output Type NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran innovative product is engineered to enhance efficiency and reliability in various applications. Designed with cutting-edge technology, it delivers exceptional performance that meets the demanding standards of professionals in the field. The robust construction ensures durability while maintaining a lightweight profile, making it easy to install and integrate into existing systems. With a focus on user-friendly operation, this product offers seamless functionality that adapts to dynamic environments, providing consistent output and optimal control. Its advanced features promote energy savings, making it an environmentally conscious choice for modern enterprises seeking sustainable solutions without compromising on quality.
Offers precision control for improved operational efficiency.
Built with robust materials for enhanced longevity.
Lightweight design allows for easy installation in confined spaces.
Compatible with a variety of systems for versatile applications.
Features advanced technology for enhanced energy savings.
User-friendly interface simplifies operation and monitoring.
Promotes sustainable practices with its efficient energy use.
- RS Stock No. 0601627
- Mfr. Part No. F099446/ GRS-H-90-48-DD-0-FAN62-0-0
Each
$521.85
- RS Stock No. 0600829
- Mfr. Part No. F084331/ GRS-90-48-D-2-0-0-0
Each
$350.50
- RS Stock No. 0601437
- Mfr. Part No. F084206/ GRS-H-90-48-D-3-FAN62-0-0
Each
$570.60
- RS Stock No. 0600831
- Mfr. Part No. F084332/ GRS-90-48-D-3-0-0-0
Each
$350.50
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 32V Control
- Gefran GRS-H Series Solid State Relay Panel Mount 32V Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












